20-position, 2-row right-angle male pin header with 2mm pitch, designed for through-hole mounting and solder termination. Features gold-plated bronze contacts with a square shape, offering a 2A current rating and 125V voltage rating. Operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating and black glass-filled polyester housing.
Molex 0877602017 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87760 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877602017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.