This right angle male connector features a bronze contact material with gold plating, and is rated for operation between -55°C and 105°C. It has a maximum voltage rating of 125V AC and is available in a tray packaging format. The connector has a 2mm pitch and a length of 30mm, with a termination type of solder.
Molex 0877603016 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877603016 to view detailed technical specifications.
No datasheet is available for this part.