
The Milli-Grid 87760 connector features 46 male pin contacts with a gold plating and a current rating of 2A. It has a voltage rating of 125V and is designed for through hole mounting. The connector has a black housing with a length of 46mm and a depth of 8mm, and is packaged in a tray. It operates over a temperature range of -55°C to 105°C.
Molex 0877604617 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8mm |
| Housing Color | Black |
| Length | 46mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87760 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877604617 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.