This right angle connector features a 2mm pitch and 2 rows of contacts. The housing is black in color and the contacts are plated with gold. The connector is designed to operate within a temperature range of -55°C to 105°C.
Molex 0877605016 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877605016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.