This surface mount connector features a copper alloy contact material with gold plating, and is made from thermoplastic insulation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is available in a package quantity of 144, packaged in a tray. It is RoHS compliant and has a pitch of 0.6mm, with 200 positions in a 2-row configuration.
Molex 0877822202 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 7.9mm |
| Insulation Material | Thermoplastic |
| Length | 82.8mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | 87782 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0877822202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.