
This 240-position 2-row through-hole gold-plated header is designed for use with DDR2 SDRAM memory. It features a 1mm pitch and is packaged in a tray of 10 units. The header is RoHS compliant and suitable for use in a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a standard industrial temperature range. The header is designed for use in a through-hole termination configuration.
Molex 0878030122 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Memory Type | DDR2 SDRAM, |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 87803 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878030122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
