The Milli-Grid 87831 is a 4-position, 2-row through hole connector with a gold-plated male pin contact. It features a black color and a contact mating length of 0.141 inch. The connector is available in rail or tube packaging with a pitch of 0.079 inch and a row spacing of 0.079 inch. It is designed for use in applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878310421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878310421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.