The Milli-Grid 87831 is a 4-position 2-row through hole header with gold-plated male pins, a contact mating length of 0.141inch, and a pitch of 0.079inch. It is available in a packaging quantity of 2400 pieces per rail/tube. The header is designed for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878310442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2400 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878310442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.