
6-circuit, 2-row, 2mm pitch male pin header with straight orientation and solder termination. Features brass/bronze contacts with gold plating and a 0.141-inch mating length. Rated for 2A current and 125V voltage, operating between -55°C and 105°C. Housing is black, with a 6.3mm depth and 8.65mm length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878310628 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 8.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1860 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878310628 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
