Molex 0878310642 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 8.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1860 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878310642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.