8-position, 2-row shrouded header with a 2mm pitch. Features male pin contacts with gold plating over bronze and brass for superior conductivity and durability. Designed for straight, through-hole mounting with solder termination. The black nylon housing offers UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C.
Molex 0878310842 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 10.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878310842 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.