This 10-position, 2-row through-hole header features a black housing and bronze contacts with gold plating. It has a contact mating length of 0.141 inch and a pitch of 0.079 inch. The header is designed for use in applications with operating temperatures ranging from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878311042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 12.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3360 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878311042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.