Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878311233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | Milli-Grid 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878311233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.