12-circuit, 2-row, straight, male pin header for board-to-board applications. Features gold-plated bronze/brass contacts with a 0.141-inch mating length and 0.079-inch pitch. Nylon housing and insulation in black, with a UL94 V-0 flammability rating. Through-hole mount with solder termination, operating from -55°C to 105°C.
Molex 0878311242 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 14.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2880 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878311242 to view detailed technical specifications.
No datasheet is available for this part.