
14-contact, 2-row male header connector with straight solder termination. Features a 94V-0 UL flammability rating and tin contact finish. Designed for board-to-board applications, this general-purpose connector is ROHS and REACH compliant.
Molex 0878311420 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Manufacturer Series | 87831 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (75) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 0878311420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.