
22-position, 2-row shrouded header with a 2mm pitch. Features male pin contacts with gold plating over bronze and brass for superior mating performance. Rated for 2A current and 125V, with a straight, through-hole mounting orientation and solder termination. Constructed with a black nylon housing and insulation, boasting a UL94 V-0 flammability rating and operating temperature range of -55°C to 105°C. Packaged in a rail/tube for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878312229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 24.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878312229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.