26-circuit, 2-row, 2mm pitch male pin header with straight, through-hole mounting. Features gold-plated bronze and brass contacts for reliable mating and a 2A current rating. Nylon housing and insulation in black, with a UL94 V-0 flammability rating. Operates within a -55°C to 105°C temperature range and supports 125V.
Molex 0878312629 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 28.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878312629 to view detailed technical specifications.
No datasheet is available for this part.