30-position, 2-row shrouded header with a 2mm pitch. Features male pin contacts made of bronze and brass with gold plating, offering a 2A current rating and 125V voltage rating. Straight, through-hole mount design with solder termination. Black housing and contacts, operating temperature range of -55°C to 105°C. Packaged in a tube.
Molex 0878313035 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 32.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878313035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.