
This 32-position, 2-row through hole male pin header features a black housing and gold-plated contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is available in a packaging quantity of 1500 pieces per rail or tube. It is part of the Milli-Grid 87831 series and has a contact plating of gold and a contact material of bronze. The header has a contact mating length of 0.141inch and a pitch of 0.079inch with a row spacing of 0.079inch.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 34.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| RoHS | Compliant |