34-position, 2-row shrouded header with a 2mm pitch, designed for through-hole mounting with solder termination. Features male pin contacts with gold plating over bronze for superior conductivity. The straight orientation and nylon housing, rated UL94 V-0, ensure reliable performance within a -55°C to 105°C operating temperature range. This component is supplied in a tube for efficient assembly.
Molex 0878313429 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 36.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878313429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.