
The Milli-Grid 87831 connector is a 44-position, 2-row rectangular connector with a current rating of 2A and a voltage rating of 125V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mount and is available in a rail or tube packaging. It is RoHS compliant and features a gold-plated contact with a brass, bronze contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878314428 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 46.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878314428 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.