44-circuit, 2-row, straight male pin header with 2mm pitch and 0.079 inch row spacing. Features brass and bronze contacts with gold plating and a 0.141 inch mating length, rated for 2A and 125V. Through-hole mount termination with solder, operating temperature range of -55°C to 105°C. Black housing, RoHS compliant, and packaged in rail/tube.
Molex 0878314431 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 46.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 0878314431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.