Molex 0878315026 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 52.65mm |
| Mount | Through Hole |
| Number of Contacts | 49 |
| Number of Positions | 50 |
| Number of Positions Loaded | 49 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878315026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.