The Milli-Grid 87831 rectangular connector features 24 positions in a 2-row configuration, with 23 pins loaded. It has a black housing and black contacts, with a gold plating. The connector has a contact mating length of 0.141 inch and a pitch of 0.079 inch. It is available in a rail or tube packaging and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878315128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 26.65mm |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Positions Loaded | 23 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878315128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.