This 20-position 2-row male pin header features black color with gold contact plating. It has a contact mating length of 0.141inch and is designed for through hole mount. The header is available in a packaging of 2300 pieces per rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0878315520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Package Quantity | 2300 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87831 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878315520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.