The Milli-Grid 87832 is a 4-position rectangular connector with a 2mm pitch, designed for surface mount applications. It features a black housing with gold-plated contacts and a brass or bronze contact material. The connector has a current rating of 2A and a voltage rating of 125V, with an operating temperature range of -55°C to 105°C. It is RoHS compliant and available in rail or tube packaging.
Molex 0878320408 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 6.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878320408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.