
4-position, 2-row shrouded header with male pin contacts and a 2mm pitch. Features gold-plated bronze and brass contacts for reliable mating, a nylon housing with UL94 V-0 flammability rating, and a straight, surface-mount termination style. Rated for 2A current and 125V, operating between -55°C and 105°C. Supplied in a tube for efficient assembly.
Molex 0878320409 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 6.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878320409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.