
10-position, 2-row shrouded header with 2mm pitch, straight surface mount orientation, and solder termination. Features gold-plated bronze male pin contacts with a mating length of 0.141 inches. Black nylon housing and insulation, UL94 V-0 flammability rating, and operating temperature range of -55°C to 105°C. Packaged in tape and reel for 500 units.
Molex 0878321028 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 12.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87832 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878321028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
