Molex 0878322421 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 26.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878322421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.