The Milli-Grid 87832 connector features 30 square male pins with a gold contact finish and a bronze contact material. It has a black nylon housing and insulation, with a UL94 V-0 flammability rating. The connector is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Molex 0878323022 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 32.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Series | Milli-Grid 87832 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878323022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.