6 Position, 2mm pitch shrouded header with top entry, straight orientation, and surface mount termination. Features gold-plated bronze male pin contacts with a 0.141-inch mating length, rated for 2A current and 125V AC. The black nylon housing has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Supplied in tape and reel packaging.
Molex 0878325222 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 8.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878325222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.