2mm pitch male header connector, featuring 14 contacts arranged in 2 rows. This straight, surface mount terminal component boasts gold-plated bronze contacts for reliable conductivity. Operating within a temperature range of -55°C to 105°C, it offers a depth of 6.3mm and a length of 16.65mm. The black housing and solder termination ensure secure connections, with tape and reel packaging for efficient assembly. This RoHS compliant component is designed for board-to-board applications.
Molex 0878325622 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 16.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878325622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.