16-position, 2-row straight male pin header for board-to-board applications. Features a 0.079-inch pitch and 0.079-inch row spacing, with gold-plated bronze contacts for reliable mating. Designed for surface mount termination with a solder connection. Operates across a wide temperature range from -55°C to 105°C. Housed in black, the component is supplied in tape and reel packaging.
Molex 0878325722 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 6.3mm |
| Housing Color | Black |
| Length | 18.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87832 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878325722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.