16-position, 2-row male pin header with a 2mm pitch, designed for surface mount termination. Features gold-plated bronze contacts with a mating length of 3.6mm, offering a 2A current rating and 125V voltage rating. The straight, black nylon housing has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Packaged in tape and reel for efficient assembly.
Molex 0878325723 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 18.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Milli-Grid 87832 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878325723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.