
Right-angle shrouded header connector with 16 positions and 2 rows, featuring a 2mm pitch. Male pin contacts are constructed from bronze with gold plating for superior mating performance, offering a contact mating length of 0.141 inches. The black nylon housing provides UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. This through-hole termination component is supplied in a tube package.
Molex 0878331621 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 18.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2800 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87833 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878331621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
