Right-angle male pin header connector with 24 positions and 2 rows, featuring a 2mm pitch. Offers gold-plated bronze and brass contacts with a square shape, rated for 2A current and 125V voltage. Constructed with a black nylon housing and insulation, achieving UL94 V-0 flammability rating. Operates across a wide temperature range from -55°C to 105°C, with through-hole mounting and solder termination.
Molex 0878332419 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 26.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87833 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878332419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.