This 24-position 2-row right angle header from Molex features 24 male pins and is designed for through hole mounting. The header has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in packaging quantities of 2000 and is compliant with RoHS and REACH regulations.
Molex 0878332421 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 26.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87833 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878332421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.