26-position, 2-row right-angle shrouded header with a 2mm pitch. Features male pin contacts made of bronze with gold plating for mating surfaces. Nylon housing in black, rated UL94 V-0, with a solder termination. Operates between -55°C and 105°C, mounted through-hole.
Molex 0878332621 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 26.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87833 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878332621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.