28-position, 2-row right-angle shrouded header with a 2mm pitch. Features male pin contacts made of bronze with gold plating for superior mating performance, offering a contact mating length of 0.141 inches. The black nylon housing has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Termination is via solder, with a through-hole mounting style.
Molex 0878332820 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 28.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87833 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878332820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.