This Molex Milli-Grid 87833 connector features 50 positions and 50 contacts with a 2mm pitch, suitable for through hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector has a black housing and gold-plated contacts, with a mating length of 0.141inch and a depth of 8.4mm. It is available in a rail or tube packaging.
Molex 0878335021 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 52.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87833 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878335021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.