20-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating. Straight, through-hole termination with solder cup. Nylon housing in natural color, rated UL94 V-0 flammability. Operating temperature range of -55°C to 120°C, with a maximum DC voltage rating of 250V.
Molex 0878342041 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.89mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 33.02mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | C-Grid 87834 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878342041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.