
This Molex connector features 26 positions, a 2.54mm pitch, and 0.1inch row spacing. It is designed for through hole mount and has a maximum operating temperature range of -55°C to 120°C. The connector is made of copper alloy with gold plating and has a natural housing color. It is RoHS compliant and available in a tray packaging.
Molex 0878342641 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.89mm |
| Housing Color | Natural |
| Length | 40.64mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87834 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878342641 to view detailed technical specifications.
No datasheet is available for this part.