The Molex 0878343411 is a 34-position 2-row through-hole rectangular connector with a beige housing and gold-plated contacts. It has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. This connector is RoHS compliant and features a 2.54mm pitch with a row spacing of 0.1inch. It is available in a tray packaging and has a termination of solder.
Molex 0878343411 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.89mm |
| Housing Color | Beige |
| Length | 50.8mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | C-Grid® 87834 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878343411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.