Unshrouded header with 4 positions and 4 male pin contacts, featuring a 2mm pitch and right-angle surface mount orientation. Constructed with a copper alloy contact material and tin plating, this connector offers a 2A current rating and 125V voltage rating. The black polymer housing and insulation are UL94 V-0 rated, with a maximum operating temperature of 105°C. This component is supplied in a tray package of 3000 units.
Molex 0878580004 technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87858 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878580004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.