Molex 0878580250 technical specifications.
| Color | Black |
| Contact Mating Length | 0.164inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Series | Milli-Grid™ 87858 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878580250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.