5-position, 1-row male header with a 0.079 inch pitch, designed for surface mount termination. Features a straight orientation and a locking mechanism for secure mating. Constructed with a copper alloy contact material and tin plating, offering a contact mating length of 0.126 inches. The black polymer insulator has a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C.
Molex 0878580550 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 9.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Milli-Grid™ 87858 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878580550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.