Molex 0878580760 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Milli-Grid 87858 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878580760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.