
This 2-position rectangular connector features a gold-plated copper alloy contact with a gold finish and a square shape. The connector has a nylon insulation material and a black housing and insulation color. It is available in a tray packaging and is RoHS compliant. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C.
Molex 0878910204 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.51mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | KK 87891 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878910204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.