Right-angle male pin header with 5 circuits and 5 positions on a 2.54mm pitch. Features copper alloy contacts with tin plating, a 3A current rating, and a 250V voltage rating. Operating temperature range is -55°C to 105°C. Housing is black, and the component is Reach SVHC and RoHS compliant.
Molex 0878970526 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1280 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | KK® 87897 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878970526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.