
The Molex 0878980204 is a 2-position surface mount connector with a black housing and 0.1inch pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector features copper alloy contacts with gold plating and a mating length of 0.23inch. It is available in a package quantity of 7200 and is packaged in a tray. The connector is designed for surface mount applications and has a straight orientation.
Molex 0878980204 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.49mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7200 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | C-Grid® SL™ 87898 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0878980204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.